Diode 200 V 1A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLR1200-7

DigiKey Part Number
DFLR1200DITR-ND - Tape & Reel (TR)
DFLR1200DICT-ND - Cut Tape (CT)
DFLR1200DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLR1200-7
Description
DIODE STD 200V 1A POWERDI123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
PowerDI™ 123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNE20010ERXNexperia USA Inc.11,3191727-7416-1-ND¥44.73000Similar
In-Stock: 50,658
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.29100¥22.91
100¥1.44640¥144.64
500¥1.07858¥539.29
1,000¥0.95957¥959.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80820¥2,424.60
6,000¥0.73184¥4,391.04
9,000¥0.69291¥6,236.19
15,000¥0.64914¥9,737.10
21,000¥0.62322¥13,087.62
30,000¥0.59801¥17,940.30
Manufacturers Standard Package