


SP4045-04ATG | |
|---|---|
DigiKey Part Number | F7189TR-ND - Tape & Reel (TR) F7189CT-ND - Cut Tape (CT) F7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4045-04ATG |
Description | TVS DIODE 3.3VWM 7VC 10MSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection Yes |
Series | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Clamping (Max) @ Ipp 7V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥9.04700 | ¥90.47 |
| 100 | ¥6.04120 | ¥604.12 |
| 500 | ¥4.75046 | ¥2,375.23 |
| 1,000 | ¥4.33513 | ¥4,335.13 |
| 2,000 | ¥3.98577 | ¥7,971.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.19119 | ¥12,764.76 |










