
LMK1D1216RGZT | |
|---|---|
DigiKey Part Number | 296-LMK1D1216RGZTTR-ND - Tape & Reel (TR) 296-LMK1D1216RGZTCT-ND - Cut Tape (CT) 296-LMK1D1216RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1216RGZT |
Description | IC CLK BUFFER 2:16 2GHZ 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:16 2 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D1216RGZT Models |
Category | Input CML, HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Output Clock, LVDS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2 GHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:16 | Package / Case 48-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.74000 | ¥186.74 |
| 10 | ¥149.43900 | ¥1,494.39 |
| 25 | ¥140.13360 | ¥3,503.34 |
| 100 | ¥132.02220 | ¥13,202.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥125.02516 | ¥31,256.29 |
| 500 | ¥122.08616 | ¥61,043.08 |










