
MC2520Z12.0000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2520Z12.0000C19XSHTR-ND - Tape & Reel (TR) 478-MC2520Z12.0000C19XSHCT-ND - Cut Tape (CT) 478-MC2520Z12.0000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2520Z12.0000C19XSH |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MC2520Z12.0000C19XSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥10.32000 | ¥103.20 |
| 25 | ¥9.75800 | ¥243.95 |
| 50 | ¥9.35280 | ¥467.64 |
| 100 | ¥8.96570 | ¥896.57 |
| 250 | ¥8.47884 | ¥2,119.71 |
| 500 | ¥8.12822 | ¥4,064.11 |
| 1,000 | ¥7.79231 | ¥7,792.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.61985 | ¥15,239.70 |
| 4,000 | ¥7.30536 | ¥29,221.44 |
| 6,000 | ¥7.12760 | ¥42,765.60 |
| 10,000 | ¥6.90992 | ¥69,099.20 |











