
NVMFS6H852NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H852NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H852NLT1GCT-ND - Cut Tape (CT) 488-NVMFS6H852NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H852NLT1G |
Description | MOSFET N-CH 80V 11A/42A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 11A (Ta), 42A (Tc) 3.6W (Ta), 54W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 906 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 13.1mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 45µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥7.51700 | ¥75.17 |
| 100 | ¥4.97520 | ¥497.52 |
| 500 | ¥3.88310 | ¥1,941.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.13311 | ¥4,699.66 |
| 3,000 | ¥2.88331 | ¥8,649.93 |










