
XZMDK68W-2 | |
|---|---|
DigiKey Part Number | 1497-1174-2-ND - Tape & Reel (TR) 1497-1174-1-ND - Cut Tape (CT) 1497-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK68W-2 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK68W-2 Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 0.80mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-R3 | QT Brightek (QTB) | 4,617 | 1516-QBLP595-R3CT-ND | ¥1.90000 | Similar |
| SML-A12UTT86J | Rohm Semiconductor | 1,248 | 846-1173-1-ND | ¥3.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.29000 | ¥12.90 |
| 100 | ¥0.90140 | ¥90.14 |
| 500 | ¥0.72230 | ¥361.15 |
| 1,000 | ¥0.66292 | ¥662.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.61223 | ¥1,224.46 |
| 4,000 | ¥0.56908 | ¥2,276.32 |
| 6,000 | ¥0.54690 | ¥3,281.40 |
| 10,000 | ¥0.52179 | ¥5,217.90 |
| 14,000 | ¥0.50683 | ¥7,095.62 |
| 20,000 | ¥0.49223 | ¥9,844.60 |











