
XZCBD68W-2 | |
|---|---|
DigiKey Part Number | 1497-1392-2-ND - Tape & Reel (TR) 1497-1392-1-ND - Cut Tape (CT) 1497-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD68W-2 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD68W-2 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 0.80mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-2IB | QT Brightek (QTB) | 4,980 | 1516-QBLP595-2IBCT-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.35700 | ¥23.57 |
| 100 | ¥1.67880 | ¥167.88 |
| 500 | ¥1.37066 | ¥685.33 |
| 1,000 | ¥1.26920 | ¥1,269.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.18274 | ¥2,365.48 |
| 4,000 | ¥1.10930 | ¥4,437.20 |
| 6,000 | ¥1.07160 | ¥6,429.60 |
| 10,000 | ¥1.02898 | ¥10,289.80 |
| 14,000 | ¥1.00361 | ¥14,050.54 |
| 20,000 | ¥0.97887 | ¥19,577.40 |







