Red 630nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-R3

DigiKey Part Number
1516-QBLP595-R3TR-ND - Tape & Reel (TR)
1516-QBLP595-R3CT-ND - Cut Tape (CT)
1516-QBLP595-R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-R3
Description
LED RED CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
645nm
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
0.70mm x 0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,584
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.29000¥12.90
100¥0.90140¥90.14
500¥0.72228¥361.14
1,000¥0.66290¥662.90
2,000¥0.61221¥1,224.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.55660¥2,783.00
10,000¥0.52177¥5,217.70
15,000¥0.50389¥7,558.35
25,000¥0.48368¥12,092.00
35,000¥0.47166¥16,508.10
50,000¥0.45992¥22,996.00
Manufacturers Standard Package