74AHC1G14W5-7 | ||
---|---|---|
DigiKey Part Number | 74AHC1G14W5-7DITR-ND - Tape & Reel (TR) 74AHC1G14W5-7DICT-ND - Cut Tape (CT) 74AHC1G14W5-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC1G14W5-7 | |
Description | IC INVERT SCHMITT 1CH 1INP SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AHC1G14W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.21700 | ¥22.17 |
25 | ¥1.85840 | ¥46.46 |
100 | ¥1.17640 | ¥117.64 |
250 | ¥0.90828 | ¥227.07 |
500 | ¥0.77414 | ¥387.07 |
1,000 | ¥0.52647 | ¥526.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47486 | ¥1,424.58 |
6,000 | ¥0.41292 | ¥2,477.52 |
15,000 | ¥0.35098 | ¥5,264.70 |
30,000 | ¥0.33033 | ¥9,909.90 |
75,000 | ¥0.30969 | ¥23,226.75 |
150,000 | ¥0.26839 | ¥40,258.50 |