LPV7215MFX/NOPB | |
---|---|
DigiKey Part Number | 296-35213-2-ND - Tape & Reel (TR) 296-35213-1-ND - Cut Tape (CT) 296-35213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV7215MFX/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV7215MFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 0.4pA @ 5V | |
Current - Output (Typ) | 19mA @ 5V | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | 98dB CMRR, 82dB PSRR | |
Propagation Delay (Max) | 30µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.84600 | ¥118.46 |
25 | ¥11.17120 | ¥279.28 |
100 | ¥9.51960 | ¥951.96 |
250 | ¥8.93832 | ¥2,234.58 |
500 | ¥7.82088 | ¥3,910.44 |
1,000 | ¥6.48021 | ¥6,480.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.03327 | ¥18,099.81 |
6,000 | ¥5.80981 | ¥34,858.86 |