TJA1020T/CM,118 | |
---|---|
DigiKey Part Number | 568-11064-2-ND - Tape & Reel (TR) 568-11064-1-ND - Cut Tape (CT) 568-11064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1020T/CM,118 |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1020T/CM,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.96800 | ¥159.68 |
25 | ¥15.06680 | ¥376.67 |
100 | ¥12.83700 | ¥1,283.70 |
250 | ¥12.05308 | ¥3,013.27 |
500 | ¥10.54656 | ¥5,273.28 |
1,000 | ¥8.73859 | ¥8,738.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.13592 | ¥20,339.80 |
5,000 | ¥7.83459 | ¥39,172.95 |