5PB1102PGGI | ||
---|---|---|
DigiKey Part Number | 800-2889-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 5PB1102PGGI | |
Description | IC CLK BUFFER 1:2 200MHZ 8TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5PB1102PGGI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.49800 | ¥144.98 |
96 | ¥11.65646 | ¥1,119.02 |
288 | ¥10.94465 | ¥3,152.06 |
576 | ¥9.57658 | ¥5,516.11 |
1,056 | ¥7.93492 | ¥8,379.28 |
2,592 | ¥7.38769 | ¥19,148.89 |
5,088 | ¥7.11406 | ¥36,196.34 |