QS3VH245PAG | ||
---|---|---|
DigiKey Part Number | 800-2202-ND | |
Manufacturer | ||
Manufacturer Product Number | QS3VH245PAG | |
Description | IC BUS SWITCH 1 X 8:1 20TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 8:1 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | QS3VH245PAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.56200 | ¥85.62 |
74 | ¥8.12608 | ¥601.33 |
148 | ¥6.67453 | ¥987.83 |
296 | ¥6.23939 | ¥1,846.86 |
518 | ¥5.51373 | ¥2,856.11 |
1,036 | ¥4.35301 | ¥4,509.72 |
2,516 | ¥4.06281 | ¥10,222.03 |
5,032 | ¥3.85967 | ¥19,421.86 |