
CD74HC21M96 | |
|---|---|
DigiKey Part Number | 296-31574-2-ND - Tape & Reel (TR) 296-31574-1-ND - Cut Tape (CT) 296-31574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC21M96 |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC21M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.55600 | ¥35.56 |
| 25 | ¥3.18880 | ¥79.72 |
| 100 | ¥2.78280 | ¥278.28 |
| 250 | ¥2.58844 | ¥647.11 |
| 500 | ¥2.47116 | ¥1,235.58 |
| 1,000 | ¥2.41667 | ¥2,416.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.27319 | ¥5,682.98 |
| 5,000 | ¥2.21189 | ¥11,059.45 |
| 7,500 | ¥2.18119 | ¥16,358.92 |
| 12,500 | ¥2.14718 | ¥26,839.75 |
| 17,500 | ¥2.12730 | ¥37,227.75 |
| 25,000 | ¥2.10819 | ¥52,704.75 |




