
CBTL02043ABQ,115 | |
|---|---|
DigiKey Part Number | 568-6678-2-ND - Tape & Reel (TR) 568-6678-1-ND - Cut Tape (CT) 568-6678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTL02043ABQ,115 |
Description | IC MUX/DEMUX 2:1 PCI 20DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | CBTL02043ABQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort, PCIe, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 10GHz | |
Features | Bi-Directional, SATA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.68000 | ¥16.68 |
| 10 | ¥12.31000 | ¥123.10 |
| 25 | ¥11.21000 | ¥280.25 |
| 100 | ¥10.00050 | ¥1,000.05 |
| 250 | ¥9.42420 | ¥2,356.05 |
| 500 | ¥9.07688 | ¥4,538.44 |
| 1,000 | ¥8.79099 | ¥8,790.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.43788 | ¥25,313.64 |
| 6,000 | ¥8.26507 | ¥49,590.42 |
| 9,000 | ¥8.17853 | ¥73,606.77 |










