
LM2903WDT | |
|---|---|
DigiKey Part Number | 497-LM2903WDTTR-ND - Tape & Reel (TR) 497-LM2903WDTCT-ND - Cut Tape (CT) 497-LM2903WDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903WDT |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903WDT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.20800 | ¥22.08 |
| 25 | ¥1.96480 | ¥49.12 |
| 100 | ¥1.69530 | ¥169.53 |
| 250 | ¥1.56796 | ¥391.99 |
| 500 | ¥1.49086 | ¥745.43 |
| 1,000 | ¥1.42752 | ¥1,427.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.36057 | ¥3,401.43 |
| 5,000 | ¥1.32023 | ¥6,601.15 |
| 7,500 | ¥1.30003 | ¥9,750.23 |
| 12,500 | ¥1.27764 | ¥15,970.50 |
| 17,500 | ¥1.26455 | ¥22,129.62 |
| 25,000 | ¥1.25197 | ¥31,299.25 |






