
LM2903DR2G | |
|---|---|
DigiKey Part Number | LM2903DR2GOSTR-ND - Tape & Reel (TR) LM2903DR2GOSCT-ND - Cut Tape (CT) LM2903DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903DR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903DR2G Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903WDT | STMicroelectronics | 19,906 | 497-LM2903WDTCT-ND | ¥3.14000 | Upgrade |
| BA2903YF-CE2 | Rohm Semiconductor | 205 | BA2903YF-CE2CT-ND | ¥5.21000 | Similar |
| LM193DT | STMicroelectronics | 4,679 | 497-6992-1-ND | ¥16.04000 | Similar |
| LM2903HYDT | STMicroelectronics | 2,516 | 497-17865-1-ND | ¥6.45000 | Similar |
| LM2903QD | Texas Instruments | 153 | 296-6603-5-ND | ¥12.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.24900 | ¥12.49 |
| 25 | ¥1.10160 | ¥27.54 |
| 100 | ¥0.94030 | ¥94.03 |
| 250 | ¥0.86304 | ¥215.76 |
| 500 | ¥0.81656 | ¥408.28 |
| 1,000 | ¥0.77835 | ¥778.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.71649 | ¥1,791.22 |
| 5,000 | ¥0.69289 | ¥3,464.45 |










