TLP183(BL-TPL,E | ||
---|---|---|
DigiKey Part Number | TLP183(BL-TPLETR-ND - Tape & Reel (TR) TLP183(BL-TPLECT-ND - Cut Tape (CT) TLP183(BL-TPLEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP183(BL-TPL,E | |
Description | OPTOISO 3.75KV TRANS 6-SO 4 LEAD | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP183(BL-TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84620 | ¥184.62 |
1,000 | ¥1.42514 | ¥1,425.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28778 | ¥3,863.34 |
6,000 | ¥1.20193 | ¥7,211.58 |
15,000 | ¥1.15900 | ¥17,385.00 |
30,000 | ¥1.14183 | ¥34,254.90 |
75,000 | ¥1.09461 | ¥82,095.75 |