Overvoltage/Surge Protection IC Adjustable External Switch 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4364IS-2#PBF

DigiKey Part Number
505-LTC4364IS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4364IS-2#PBF
Description
IC SURGE STOPPER W/DIODE SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC4364IS-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
16-SO
Voltage - Clamping
Adjustable
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.21000¥103.21
10¥81.05400¥810.54
50¥72.17220¥3,608.61
100¥69.42250¥6,942.25
250¥66.51920¥16,629.80
500¥64.76912¥32,384.56
1,000¥63.32907¥63,329.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.