
MC33161DR2G | |
|---|---|
DigiKey Part Number | MC33161DR2GOSTR-ND - Tape & Reel (TR) MC33161DR2GOSCT-ND - Cut Tape (CT) MC33161DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33161DR2G |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33161DR2G Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer onsemi | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.12900 | ¥71.29 |
| 25 | ¥6.44400 | ¥161.10 |
| 100 | ¥5.69220 | ¥569.22 |
| 250 | ¥5.33416 | ¥1,333.54 |
| 500 | ¥5.11846 | ¥2,559.23 |
| 1,000 | ¥5.01063 | ¥5,010.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.61492 | ¥11,537.30 |
| 5,000 | ¥4.50518 | ¥22,525.90 |











