
BA2903YF-CE2 | |
|---|---|
DigiKey Part Number | BA2903YF-CE2TR-ND - Tape & Reel (TR) BA2903YF-CE2CT-ND - Cut Tape (CT) BA2903YF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903YF-CE2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2903YF-CE2 Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOP |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903EYFJ-CE2 | Rohm Semiconductor | 223 | 846-LM2903EYFJ-CE2CT-ND | ¥10.59000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.32760 | ¥83.19 |
| 100 | ¥2.90520 | ¥290.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.54708 | ¥6,367.70 |

