5X2503-000NDGI | ||
---|---|---|
DigiKey Part Number | 800-3806-ND | |
Manufacturer | ||
Manufacturer Product Number | 5X2503-000NDGI | |
Description | IC CLOCK GENERATOR 12DFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clock Generator IC 32.768kHz 3 12-UFDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | 5X2503-000NDGI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVCMOS | |
Number of Circuits | 3 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 32.768kHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN | |
Supplier Device Package | 12-DFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.23000 | ¥272.30 |
25 | ¥25.74440 | ¥643.61 |
100 | ¥22.31220 | ¥2,231.22 |
250 | ¥21.16796 | ¥5,291.99 |
500 | ¥18.99396 | ¥9,496.98 |
1,000 | ¥16.01906 | ¥16,019.06 |
2,500 | ¥15.21810 | ¥38,045.25 |
5,000 | ¥14.64600 | ¥73,230.00 |