OR Controller N+1 ORing Controller N-Channel 1:1 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4372HDD#PBF

DigiKey Part Number
505-LTC4372HDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4372HDD#PBF
Description
LOW ICC IDEAL DIODE CONTROLLER W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4372HDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10µA
Manufacturer
Analog Devices Inc.
Current - Supply
5 µA
Packaging
Tube
Voltage - Supply
2.5V ~ 80V
Part Status
Active
Applications
Redundant Power Supplies
Type
N+1 ORing Controller
Operating Temperature
-40°C ~ 125°C (TA)
FET Type
N-Channel
Grade
Automotive
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-WFDFN Exposed Pad
Delay Time - ON
500 µs
Supplier Device Package
8-DFN (3x3)
Delay Time - OFF
500 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.75000¥76.75
10¥59.65100¥596.51
25¥55.38240¥1,384.56
121¥50.17636¥6,071.34
363¥47.69532¥17,313.40
605¥46.77851¥28,301.00
1,089¥45.87365¥49,956.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.