OR Controller N+1 ORing Controller N-Channel 1:1 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4372CDD#TRPBF

DigiKey Part Number
505-LTC4372CDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4372CDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC4372CDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4372CDD#TRPBF
Description
LOW ICC IDEAL DIODE CONTROLLER W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4372CDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10µA
Manufacturer
Analog Devices Inc.
Current - Supply
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 80V
Part Status
Active
Applications
Redundant Power Supplies
Type
N+1 ORing Controller
Operating Temperature
0°C ~ 70°C (TA)
FET Type
N-Channel
Grade
Automotive
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-WFDFN Exposed Pad
Delay Time - ON
500 µs
Supplier Device Package
8-DFN (3x3)
Delay Time - OFF
500 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 802
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.71000¥59.71
10¥46.04700¥460.47
25¥42.62680¥1,065.67
100¥38.86570¥3,886.57
250¥37.70624¥9,426.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥34.16282¥85,407.05
Manufacturers Standard Package