
LTC4372IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4372IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4372IDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4372IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4372IDD#TRPBF |
Description | LOW ICC IDEAL DIODE CONTROLLER W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4372IDD#TRPBF Models |
Category | Current - Output (Max) 10µA |
Manufacturer Analog Devices Inc. | Current - Supply 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 80V |
Part Status Active | Applications Redundant Power Supplies |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 85°C (TA) |
FET Type N-Channel | Grade Automotive |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-WFDFN Exposed Pad |
Delay Time - ON 500 µs | Supplier Device Package 8-DFN (3x3) |
Delay Time - OFF 500 ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.81000 | ¥78.81 |
| 10 | ¥61.35500 | ¥613.55 |
| 25 | ¥56.98040 | ¥1,424.51 |
| 100 | ¥52.17620 | ¥5,217.62 |
| 250 | ¥51.24488 | ¥12,811.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥46.16874 | ¥115,421.85 |










