


CSD19532KTTT | |
|---|---|
DigiKey Part Number | 296-43211-2-ND - Tape & Reel (TR) 296-43211-1-ND - Cut Tape (CT) 296-43211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19532KTTT |
Description | MOSFET N-CH 100V 200A DDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Ta) 250W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19532KTTT Models |
Category | Vgs(th) (Max) @ Id 3.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5060 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (DDPAK-3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 90A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.15000 | ¥35.15 |
| 10 | ¥23.10600 | ¥231.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥17.90780 | ¥895.39 |
| 100 | ¥16.23480 | ¥1,623.48 |
| 150 | ¥15.38107 | ¥2,307.16 |
| 250 | ¥14.42220 | ¥3,605.55 |
| 350 | ¥13.85414 | ¥4,848.95 |
| 500 | ¥13.30180 | ¥6,650.90 |









