


CSD19535KTT | |
|---|---|
DigiKey Part Number | 296-45538-2-ND - Tape & Reel (TR) 296-45538-1-ND - Cut Tape (CT) 296-45538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19535KTT |
Description | MOSFET N-CH 100V 200A DDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Ta) 300W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19535KTT Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7930 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (DDPAK-3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19535KTTT | Texas Instruments | 5,503 | 296-41135-1-ND | ¥55.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.47000 | ¥36.47 |
| 10 | ¥23.97500 | ¥239.75 |
| 100 | ¥16.87990 | ¥1,687.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥13.72158 | ¥6,860.79 |
| 1,000 | ¥12.75663 | ¥12,756.63 |
| 1,500 | ¥12.26517 | ¥18,397.75 |
| 2,500 | ¥11.71313 | ¥29,282.83 |
| 3,500 | ¥11.52629 | ¥40,342.01 |









