N-Channel 80 V 200A (Ta) 300W (Tc) Surface Mount TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 200A (Ta) 300W (Tc) Surface Mount TO-263 (DDPAK-3)
TO-263-3

CSD19505KTT

DigiKey Part Number
296-44040-2-ND - Tape & Reel (TR)
296-44040-1-ND - Cut Tape (CT)
296-44040-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CSD19505KTT
Description
MOSFET N-CH 80V 200A DDPAK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 200A (Ta) 300W (Tc) Surface Mount TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
CSD19505KTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7920 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
TO-263 (DDPAK-3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.1mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD19505KTTTTexas Instruments75296-CSD19505KTTTCT-ND¥48.46000Parametric Equivalent
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥23.81800¥238.18
100¥16.76330¥1,676.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥13.75316¥6,876.58
1,000¥12.78641¥12,786.41
1,500¥12.29401¥18,441.01
2,500¥11.74095¥29,352.38
3,500¥11.55732¥40,450.62
Manufacturers Standard Package