


CSD19505KTTT | |
|---|---|
DigiKey Part Number | 296-CSD19505KTTTTR-ND - Tape & Reel (TR) 296-CSD19505KTTTCT-ND - Cut Tape (CT) 296-CSD19505KTTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19505KTTT |
Description | MOSFET N-CH 80V 200A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 200A (Ta) 300W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19505KTTT Models |
Category | Vgs(th) (Max) @ Id 3.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7920 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-263 (DDPAK-3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 100A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.46000 | ¥48.46 |
| 10 | ¥32.29400 | ¥322.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥25.36900 | ¥1,268.45 |
| 100 | ¥23.14110 | ¥2,314.11 |
| 150 | ¥22.00480 | ¥3,300.72 |
| 250 | ¥20.72792 | ¥5,181.98 |
| 350 | ¥19.97180 | ¥6,990.13 |
| 500 | ¥19.23700 | ¥9,618.50 |

