RF Power Divider 5 MHz ~ 2.3 GHz Isolation (Min) 15dB, 5° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRPS2-232-75+

DigiKey Part Number
3157-TRPS2-232-75+TR-ND - Tape & Reel (TR)
3157-TRPS2-232-75+CT-ND - Cut Tape (CT)
3157-TRPS2-232-75+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRPS2-232-75+
Description
PWR SPLTR CMBD / SM /
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 2.3 GHz Isolation (Min) 15dB, 5° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5 MHz ~ 2.3 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 15dB, 5° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.200" L x 0.200" W x 0.051" H (5.08mm x 5.08mm x 1.30mm)
Part Status
Active
Package / Case
6-SMD, No Lead
Insertion Loss
1.9dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,159
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.93000¥150.93
20¥123.35750¥2,467.15
50¥109.49820¥5,474.91
100¥102.65060¥10,265.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥87.49308¥43,746.54
1,000¥83.86483¥83,864.83
Manufacturers Standard Package