MC74HC1G14DTT1G | ||
---|---|---|
DigiKey Part Number | MC74HC1G14DTT1GOSTR-ND - Tape & Reel (TR) MC74HC1G14DTT1GOSCT-ND - Cut Tape (CT) MC74HC1G14DTT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74HC1G14DTT1G | |
Description | IC INVERT SCHMITT 1CH 1INP 5TSOP | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74HC1G14DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MC74HC1G14 |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Design/Specification | Mult Dev Datasheet Chg 2/Jul/2020 |
PCN Assembly/Origin | Assembly Change 30/Jun/2023 |
PCN Packaging | Covering Tape/Material Chg 20/May/2016 |
HTML Datasheet | MC74HC1G14 |
EDA Models | MC74HC1G14DTT1G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.23400 | ¥55.85 |
100 | ¥1.21940 | ¥121.94 |
250 | ¥1.17876 | ¥294.69 |
500 | ¥1.05666 | ¥528.33 |
1,000 | ¥0.81286 | ¥812.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73157 | ¥2,194.71 |
6,000 | ¥0.69093 | ¥4,145.58 |
15,000 | ¥0.62997 | ¥9,449.55 |
30,000 | ¥0.58932 | ¥17,679.60 |
75,000 | ¥0.52836 | ¥39,627.00 |
150,000 | ¥0.50804 | ¥76,206.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
NC7S14M5X | onsemi | 0 | NC7S14M5XCT-ND | ¥2.93000 | Similar |
NLV74HC1G14DTT1G | onsemi | 2,730 | 488-NLV74HC1G14DTT1GCT-ND | ¥3.58000 | Parametric Equivalent |
74HC1G14GV-Q100H | Nexperia USA Inc. | 2,169 | 1727-74HC1G14GV-Q100HCT-ND | ¥3.41000 | Direct |
74HC1G14GV,125 | Nexperia USA Inc. | 42,963 | 1727-6038-1-ND | ¥2.93000 | Similar |
74HC1G14GW,125 | Nexperia USA Inc. | 18,461 | 1727-3262-1-ND | ¥3.17000 | Similar |
Attribute | Description |
---|---|
Other Names | ONSONSMC74HC1G14DTT1G MC74HC1G14DTT1GOSTR =MC74HC1G14DTT1GOSCT-ND 2832-MC74HC1G14DTT1GTR MC74HC1G14DTT1GOSDKR 2156-MC74HC1G14DTT1G-OS MC74HC1G14DTT1GOSCT MC74HC1G14DTT1GOS MC74HC1G14DTT1GOS-ND |
Standard Package | 3,000 |