RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB060MM-60TFTR

DigiKey Part Number
RB060MM-60TFTR-ND - Tape & Reel (TR)
RB060MM-60TFCT-ND - Cut Tape (CT)
RB060MM-60TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB060MM-60TFTR
Description
DIODE SCHOTTKY 60V 2A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB060MM-60TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,347
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥2.96900¥29.69
100¥1.96480¥196.48
500¥1.48454¥742.27
1,000¥1.32948¥1,329.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91874¥2,756.22
6,000¥0.86002¥5,160.12
9,000¥0.85852¥7,726.68
15,000¥0.81661¥12,249.15
Manufacturers Standard Package