Similar
Similar
Similar
Similar
Similar

NRVTS2H60ESFT1G | |
|---|---|
DigiKey Part Number | 488-NRVTS2H60ESFT1GTR-ND - Tape & Reel (TR) 488-NRVTS2H60ESFT1GCT-ND - Cut Tape (CT) 488-NRVTS2H60ESFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS2H60ESFT1G |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 12 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB2H60AL-AU_R1_000A1 | Panjit International Inc. | 19,160 | 3757-MB2H60AL-AU_R1_000A1CT-ND | ¥2.48000 | Similar |
| PMEG60T20ELRX | Nexperia USA Inc. | 2,935 | 1727-7518-1-ND | ¥3.89000 | Similar |
| RB160M-60TR | Rohm Semiconductor | 0 | 846-RB160M-60TRCT-ND | ¥4.13000 | Similar |
| RB162MM-60TR | Rohm Semiconductor | 143,036 | RB162MM-60CT-ND | ¥3.14000 | Similar |
| SS2FH6HM3/H | Vishay General Semiconductor - Diodes Division | 14,744 | SS2FH6HM3/HGICT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.00200 | ¥30.02 |
| 100 | ¥1.91120 | ¥191.12 |
| 500 | ¥1.43848 | ¥719.24 |
| 1,000 | ¥1.28582 | ¥1,285.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.01076 | ¥3,032.28 |
| 6,000 | ¥0.92012 | ¥5,520.72 |













