PMEG60T20ELR-QX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 18,141
Unit Price: ¥3.39000
Datasheet
PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG60T20ELR-QX

DigiKey Part Number
1727-PMEG60T20ELR-QXTR-ND - Tape & Reel (TR)
1727-PMEG60T20ELR-QXCT-ND - Cut Tape (CT)
1727-PMEG60T20ELR-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG60T20ELR-QX
Description
DIODE SCHOTTKY 60V 2A SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123W
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
1.2 µA @ 60 V
Capacitance @ Vr, F
370pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.74500¥27.45
50¥1.98640¥99.32
100¥1.73910¥173.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.98117¥2,943.51
6,000¥0.89051¥5,343.06
Manufacturers Standard Package