S-19212D50A-M5T1U | ||
---|---|---|
DigiKey Part Number | 1662-S-19212D50A-M5T1UTR-ND - Tape & Reel (TR) 1662-S-19212D50A-M5T1UCT-ND - Cut Tape (CT) 1662-S-19212D50A-M5T1UDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-19212D50A-M5T1U | |
Description | IC REG LINEAR 5V 250MA SOT23-5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8.5 µA | |
PSRR | 40dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.09500 | ¥190.95 |
25 | ¥18.01440 | ¥450.36 |
100 | ¥15.34740 | ¥1,534.74 |
250 | ¥14.41036 | ¥3,602.59 |
500 | ¥12.60922 | ¥6,304.61 |
1,000 | ¥10.44763 | ¥10,447.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.91740 | ¥26,752.20 |