
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMP1075NDRLT | |
---|---|
DigiKey Part Number | 296-TMP1075NDRLTTR-ND - Tape & Reel (TR) 296-TMP1075NDRLTCT-ND - Cut Tape (CT) 296-TMP1075NDRLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP1075NDRLT |
Description | IC TEMPERATURE SENSOR WITH PE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | TMP1075NDRLT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.62V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode, One-Shot | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -10°C ~ 60°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | TMP1075 Datasheet |
Featured Product | TMP1075 Digital Temperature Sensor |
PCN Obsolescence/ EOL | EOL 09/Nov/2023 |
EDA Models | TMP1075NDRLT Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 96
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.94000 | ¥7.94 |
5 | ¥7.01200 | ¥35.06 |
10 | ¥6.65700 | ¥66.57 |
25 | ¥6.23560 | ¥155.89 |
50 | ¥5.94600 | ¥297.30 |
You May Also Be Interested InSee All
9 Items
Substitutes (1)
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
TMP1075NDRLR | Texas Instruments | 3,153 | 296-TMP1075NDRLRCT-ND | ¥4.22000 | MFR Recommended |
Additional Resources
Attribute | Description |
---|---|
Other Names | 296-TMP1075NDRLTDKR 296-TMP1075NDRLTCT 296-TMP1075NDRLTTR |
Manufacturer Standard Package | 250 |