
TMUX1111RSVR | |
|---|---|
DigiKey Part Number | 296-TMUX1111RSVRTR-ND - Tape & Reel (TR) 296-TMUX1111RSVRCT-ND - Cut Tape (CT) 296-TMUX1111RSVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1111RSVR |
Description | IC SWITCH SPST X 4 4OHM 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1111RSVR Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection -1.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 80pA |
Switch Circuit SPST | Crosstalk -90dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-UFQFN |
Channel-to-Channel Matching (ΔRon) 130mOhm | Supplier Device Package 16-UQFN (2.6x1.8) |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.72000 | ¥25.72 |
| 10 | ¥19.27700 | ¥192.77 |
| 25 | ¥17.66480 | ¥441.62 |
| 100 | ¥15.89250 | ¥1,589.25 |
| 250 | ¥15.25980 | ¥3,814.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.59924 | ¥40,797.72 |
| 6,000 | ¥13.34569 | ¥80,074.14 |



