
TMUX1108RSVR | |
|---|---|
DigiKey Part Number | 296-53257-2-ND - Tape & Reel (TR) 296-53257-1-ND - Cut Tape (CT) 296-53257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1108RSVR |
Description | IC MUX 8:1 4OHM 16UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4Ohm 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1108RSVR Models |
Category | -3db Bandwidth 90MHz |
Manufacturer Texas Instruments | Charge Injection -1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7pF, 60pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 80pA |
Switch Circuit SP8T | Crosstalk -65dB ~ -45dB @ 1MHz ~ 10MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-UFQFN |
Channel-to-Channel Matching (ΔRon) 130mOhm | Supplier Device Package 16-UQFN (2.6x1.8) |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 6ns (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.75000 | ¥33.75 |
| 10 | ¥25.47100 | ¥254.71 |
| 25 | ¥23.39560 | ¥584.89 |
| 100 | ¥21.11530 | ¥2,111.53 |
| 250 | ¥20.47840 | ¥5,119.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.16852 | ¥54,505.56 |










