NCV8161ASN180T1G | ||
---|---|---|
DigiKey Part Number | NCV8161ASN180T1GOSTR-ND - Tape & Reel (TR) NCV8161ASN180T1GOSCT-ND - Cut Tape (CT) NCV8161ASN180T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8161ASN180T1G | |
Description | IC REG LINEAR 1.8V 450MA 5TSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.71500 | ¥67.15 |
25 | ¥6.31120 | ¥157.78 |
100 | ¥4.78360 | ¥478.36 |
250 | ¥4.07116 | ¥1,017.79 |
500 | ¥3.86758 | ¥1,933.79 |
1,000 | ¥2.95151 | ¥2,951.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74800 | ¥8,244.00 |
6,000 | ¥2.64622 | ¥15,877.32 |
15,000 | ¥2.54444 | ¥38,166.60 |
30,000 | ¥2.51924 | ¥75,577.20 |