
MCP2558FDT-H/MNY | |
|---|---|
DigiKey Part Number | MCP2558FDT-H/MNYTR-ND - Tape & Reel (TR) MCP2558FDT-H/MNYCT-ND - Cut Tape (CT) MCP2558FDT-H/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2558FDT-H/MNY |
Description | IC TRANSCEIVER 1/1 8TDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2558FDT-H/MNY Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-WFDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 8-TDFN (2x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2557FDT-H/MNY | Microchip Technology | 2,445 | MCP2557FDT-H/MNYCT-ND | ¥9.01000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 25 | ¥7.44280 | ¥186.07 |
| 100 | ¥7.33880 | ¥733.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥6.69875 | ¥22,105.88 |






