
TPSM5601R5SRDAR | |
|---|---|
DigiKey Part Number | 296-TPSM5601R5SRDARTR-ND - Tape & Reel (TR) 296-TPSM5601R5SRDARCT-ND - Cut Tape (CT) 296-TPSM5601R5SRDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM5601R5SRDAR |
Description | 4.2-V TO 60-V INPUT, 1-V TO 6-V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 1.5A 4.2V - 60V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Mfr | Power (Watts) 9 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Standby Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.2V | Package / Case 15-PowerBQFN Module |
Voltage - Input (Max) 60V | Size / Dimension 0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm) |
Voltage - Output 1 | Supplier Device Package 15-B3QFN (5x5.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.28000 | ¥72.28 |
| 10 | ¥56.08700 | ¥560.87 |
| 25 | ¥52.04160 | ¥1,301.04 |
| 100 | ¥47.58800 | ¥4,758.80 |
| 250 | ¥46.56340 | ¥11,640.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥46.69599 | ¥46,695.99 |










