SQJB68EP-T1_GE3 | ||
---|---|---|
DigiKey Part Number | SQJB68EP-T1_GE3TR-ND - Tape & Reel (TR) SQJB68EP-T1_GE3CT-ND - Cut Tape (CT) SQJB68EP-T1_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQJB68EP-T1_GE3 | |
Description | MOSFET 2N-CH 100V 11A PPAK SO8 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 100V 11A (Tc) 27W Surface Mount PowerPAK® SO-8 Dual | |
Datasheet | Datasheet | |
EDA/CAD Models | SQJB68EP-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 11A (Tc) | |
Rds On (Max) @ Id, Vgs | 92mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 280pF @ 25V | |
Power - Max | 27W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.33800 | ¥63.38 |
100 | ¥4.92970 | ¥492.97 |
500 | ¥4.17822 | ¥2,089.11 |
1,000 | ¥3.40360 | ¥3,403.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.20408 | ¥9,612.24 |
6,000 | ¥3.05150 | ¥18,309.00 |
9,000 | ¥2.91066 | ¥26,195.94 |