
LM2904BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2904BQDRQ1TR-ND - Tape & Reel (TR) 296-LM2904BQDRQ1CT-ND - Cut Tape (CT) 296-LM2904BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BQDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904BQDRQ1 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 10 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 300µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV2904DR2G | onsemi | 3,022 | NCV2904DR2GOSCT-ND | ¥10.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.83700 | ¥28.37 |
| 25 | ¥2.53400 | ¥63.35 |
| 100 | ¥2.19980 | ¥219.98 |
| 250 | ¥2.04004 | ¥510.01 |
| 500 | ¥1.94394 | ¥971.97 |
| 1,000 | ¥1.86472 | ¥1,864.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.78106 | ¥4,452.65 |
| 5,000 | ¥1.73066 | ¥8,653.30 |
| 7,500 | ¥1.70544 | ¥12,790.80 |
| 12,500 | ¥1.67747 | ¥20,968.38 |
| 17,500 | ¥1.66112 | ¥29,069.60 |
| 25,000 | ¥1.64540 | ¥41,135.00 |


