Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2904DR2G

DigiKey Part Number
NCV2904DR2GOSTR-ND - Tape & Reel (TR)
NCV2904DR2GOSCT-ND - Cut Tape (CT)
NCV2904DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2904DR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV2904DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
45 nA
Base Product Number
Voltage - Input Offset
7 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,022
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.62100¥16.21
25¥1.43880¥35.97
100¥1.23390¥123.39
250¥1.13696¥284.24
500¥1.07824¥539.12
1,000¥1.02995¥1,029.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.95046¥2,376.15
5,000¥0.92062¥4,603.10
Manufacturers Standard Package