Power Switch/Driver 1:1 N-Channel 9A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 9A 8-SOIC
onsemi NCV84120 Single-Channel High-Side Driver | Datasheet Preview

NCV84120DR2G

DigiKey Part Number
488-NCV84120DR2GTR-ND - Tape & Reel (TR)
488-NCV84120DR2GCT-ND - Cut Tape (CT)
488-NCV84120DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV84120DR2G
Description
SELF PROTECTED VERY LOW IQ HIGH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 9A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
9A
Mfr
Rds On (Typ)
120mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
Logic
Supplier Device Package
8-SOIC
Voltage - Load
4V ~ 28V
Package / Case
Voltage - Supply (Vcc/Vdd)
4V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,034
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥14.07600¥140.76
25¥12.84480¥321.12
100¥11.49450¥1,149.45
250¥10.85620¥2,714.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.80491¥24,512.27
5,000¥9.60157¥48,007.85
Manufacturers Standard Package