Power Switch/Driver 1:1 P-Channel 24A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV84090DR2G

DigiKey Part Number
488-NCV84090DR2GTR-ND - Tape & Reel (TR)
488-NCV84090DR2GCT-ND - Cut Tape (CT)
488-NCV84090DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV84090DR2G
Description
90MOHM HIGH SIDE SMARTFET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 24A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV84090DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
24A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
90mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
4V ~ 28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥15.15100¥151.51
25¥13.83400¥345.85
100¥12.38930¥1,238.93
250¥11.70040¥2,925.10
500¥11.38778¥5,693.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.27335¥25,683.38
5,000¥10.06204¥50,310.20
Manufacturers Standard Package