
VN7140ASTR | |
|---|---|
DigiKey Part Number | 497-15994-2-ND - Tape & Reel (TR) 497-15994-1-ND - Cut Tape (CT) 497-15994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7140ASTR |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VN7140ASTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 8A |
Series | Rds On (Typ) 140mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4V ~ 28V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥8.31900 | ¥83.19 |
| 25 | ¥7.53880 | ¥188.47 |
| 100 | ¥6.67860 | ¥667.86 |
| 250 | ¥6.26880 | ¥1,567.20 |
| 500 | ¥6.02202 | ¥3,011.01 |
| 1,000 | ¥5.93412 | ¥5,934.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.60408 | ¥14,010.20 |
| 5,000 | ¥5.47470 | ¥27,373.50 |
| 7,500 | ¥5.40994 | ¥40,574.55 |
| 12,500 | ¥5.33819 | ¥66,727.38 |



