


SS2FH6HM3/H | |
|---|---|
DigiKey Part Number | SS2FH6HM3/HGITR-ND - Tape & Reel (TR) SS2FH6HM3/HGICT-ND - Cut Tape (CT) SS2FH6HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2FH6HM3/H |
Description | DIODE SCHOTTKY 60V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 60 V |
Mfr | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB2H60AL-AU_R1_000A1 | Panjit International Inc. | 16,144 | 3757-MB2H60AL-AU_R1_000A1CT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.65500 | ¥26.55 |
| 100 | ¥1.68460 | ¥168.46 |
| 500 | ¥1.26266 | ¥631.33 |
| 1,000 | ¥1.12621 | ¥1,126.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.95268 | ¥2,858.04 |
| 6,000 | ¥0.86518 | ¥5,191.08 |
| 9,000 | ¥0.82056 | ¥7,385.04 |
| 15,000 | ¥0.77041 | ¥11,556.15 |
| 21,000 | ¥0.74071 | ¥15,554.91 |
| 30,000 | ¥0.71184 | ¥21,355.20 |


