UF1JLW | ||
---|---|---|
DigiKey Part Number | 1801-UF1JLWTR-ND - Tape & Reel (TR) 1801-UF1JLWCT-ND - Cut Tape (CT) 1801-UF1JLWDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UF1JLW | |
Description | DIODE GEN PURP 600V 1A SOD123W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 1A Surface Mount SOD-123W | |
Datasheet | Datasheet | |
EDA/CAD Models | UF1JLW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.11810 | ¥111.81 |
500 | ¥0.99070 | ¥495.35 |
1,000 | ¥0.77094 | ¥770.94 |
2,000 | ¥0.69000 | ¥1,380.00 |
5,000 | ¥0.67458 | ¥3,372.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.59748 | ¥5,974.80 |
30,000 | ¥0.58977 | ¥17,693.10 |
50,000 | ¥0.50111 | ¥25,055.50 |
100,000 | ¥0.49340 | ¥49,340.00 |