


M22-5330205 | |
|---|---|
DigiKey Part Number | 952-1911-ND |
Manufacturer | |
Manufacturer Product Number | M22-5330205 |
Description | CONN HEADER SMD R/A 2POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5330205 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.165" (4.20mm) |
Packaging Bulk | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GEC02SBSN-M89 | Sullins Connector Solutions | 2,075 | S1113E-02-ND | ¥50.32000 | Similar |
| MMT-102-01-F-SH | Samtec Inc. | 1,612 | MMT-102-01-F-SH-ND | ¥53.12000 | Similar |
| MMT-102-01-F-SH-P-TR | Samtec Inc. | 3,445 | 612-MMT-102-01-F-SH-P-TRCT-ND | ¥109.03000 | Similar |
| MMT-102-01-S-SH-TR | Samtec Inc. | 4,254 | SAM14219CT-ND | ¥124.87000 | Similar |
| MMT-102-01-T-SH | Samtec Inc. | 391 | MMT-102-01-T-SH-ND | ¥38.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.85300 | ¥28.53 |
| 100 | ¥2.42480 | ¥242.48 |
| 500 | ¥2.16426 | ¥1,082.13 |
| 1,150 | ¥2.04060 | ¥2,346.69 |
| 5,750 | ¥1.82150 | ¥10,473.62 |
| 10,350 | ¥1.74751 | ¥18,086.73 |











